+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

689.005

Enclosure: junction box; X: 80mm; Y: 120mm; Z: 50mm; IP55; grey

Manufacturer: SCAME

Manufacturer part number:
689.005
TME Symbol:
SCAME-689.005

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
120mm
Dimension Z
50mm
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Mechanical impact resistance
IK08
Enclosure description
6 x gland
Gross weight144 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
689.005
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 54 pcs - 3.53 USDGross price for quantities from 54 pcs - 3.53 USD
Net price for quantities from 108 pcs - 3.40 USDGross price for quantities from 108 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)