+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

689.006

Enclosure: junction box; X: 110mm; Y: 150mm; Z: 70mm; IP55; grey


Manufacturer: SCAME

Manufacturer part number:
689.006
TME Symbol:
SCAME-689.006

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
150mm
Dimension Z
70mm
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
SCABOX
Cover colour
grey
Mechanical impact resistance
IK08
Enclosure description
10 x gland
Gross weight234 g
Certificates
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
689.006
0 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 40 pcs - 5.53 USDGross price for quantities from 40 pcs - 5.53 USD
Net price for quantities from 80 pcs - 5.32 USDGross price for quantities from 80 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.