+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRIPOD EX

Stand; adjustable; 1.35÷3m

Manufacturer: SCANGRIP

Manufacturer part number:
TRIPOD EX
TME Symbol:
SCANGRIP-03.5607

Specification

Manufacturer
SCANGRIP
Type of tool accessories
stand
Version
adjustable
Length
1.35...3m
Conform to the norm
ATEX Ex
Gross weight6.9221 kg
EAN code5708997356074
See other products in this category: Industrial and Workshop Lighting SCANGRIP,
*
TRIPOD EX
1 in TME stock
Net price for quantities from 1 pcs - 136.54 USDGross price for quantities from 1 pcs - 136.54 USD
Net price for quantities from 3 pcs - 122.07 USDGross price for quantities from 3 pcs - 122.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.