+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HEAD LITE S

Torch: LED headtorch; 2W; IP30; 14lm,140lm; 10h; L: 32.5mm; W: 55mm


Manufacturer: SCANGRIP

Manufacturer part number:
HEAD LITE S
TME Symbol:
SCANGRIP-03.5645

Specification

Manufacturer
SCANGRIP
Type of torch
LED headtorch
Maximum power
2W
IP rating
IP30
Luminosity
14lm/140lm
Nominal life
10h
Length
32.5mm
Width
55mm
Height
22mm
Colour temperature
6000K
Number of operation modes
2
Operating temperature
-10...40°C
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • none
Gross weight93.8 g
EAN code5708997356456
See other products in this category: Torches SCANGRIP,
*
HEAD LITE S
5 in TME stock
Net price for quantities from 1 pcs - 14.24 USDGross price for quantities from 1 pcs - 14.24 USD
Net price for quantities from 3 pcs - 12.90 USDGross price for quantities from 3 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.