+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5663

Torch: LED headtorch; 2.2W; IP65; stepless lighting adjustment


Manufacturer: SCANGRIP

Manufacturer part number:
03.5663
TME Symbol:
SCANGRIP-03.5663

Specification

Manufacturer
SCANGRIP
Type of torch
LED headtorch
Maximum power
2.2W
IP rating
IP65
Light source features
stepless lighting adjustment
Luminosity
25lm/250lm
Length
0.1m
Width
41mm
Colour temperature
2500-6500K
Operating temperature
-10...40°C
Power supply
  • rechargeable battery Li-Ion 1400mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1400mAh x1
Gross weight303 g
Certificates
EAN code5708997356630
See other products in this category: Torches SCANGRIP,
*
03.5663
1 in TME stock
Net price for quantities from 1 pcs - 81.39 USDGross price for quantities from 1 pcs - 81.39 USD
Net price for quantities from 3 pcs - 73.25 USDGross price for quantities from 3 pcs - 73.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible