+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAG PRO

Torch: LED; IP54; 60lm,600lm; 15h; L: 261mm; W: 62mm; H: 43mm; 6000K


Manufacturer: SCANGRIP

Manufacturer part number:
MAG PRO
TME Symbol:
SCANGRIP-03.5690

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP54
Luminosity
60lm/600lm
Nominal life
15h
Length
261mm
Width
62mm
Height
43mm
Colour temperature
6000K
Operating temperature
-10...40°C
Power supply
  • rechargeable battery 3,7V 2600mAh x1
Gross weight438.52 g
EAN code5708997356906
See other products in this category: Torches SCANGRIP,
*
MAG PRO
8 in TME stock
Net price for quantities from 1 pcs - 62.29 USDGross price for quantities from 1 pcs - 62.29 USD
Net price for quantities from 3 pcs - 56.06 USDGross price for quantities from 3 pcs - 56.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 24 pcs