+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11.0005

Coil spring clamp; 503mm; max.1800kg; McPherson

Manufacturer: SCANGRIP

Manufacturer part number:
11.0005
TME Symbol:
SCANGRIP-11.0005

Specification

Manufacturer
SCANGRIP
Type of tool
coil spring clamp
Length
503mm
Load
max. 1800kg
Manufacturer series
McPherson
Gross weight11.6 kg
Certificates
EAN code5708926100051
See other products in this category: Pullers SCANGRIP,
See other products from this series.:
*
11.0005
0 in TME stock
Net price for quantities from 1 pcs - 559.29 USDGross price for quantities from 1 pcs - 559.29 USD
Net price for quantities from 3 pcs - 503.36 USDGross price for quantities from 3 pcs - 503.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.