+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81501005

Splice terminal: distribution block; 152A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81501005
TME Symbol:
SCB25GR

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
152A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
green
Wire cross-section
25mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight66.96 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81501005
20 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 3 pcs - 4.47 USDGross price for quantities from 3 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs