+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81502007

Splice terminal: distribution block; 202A; 1kV; screw terminal


Manufacturer: SIMET

Manufacturer part number:
81502007
TME Symbol:
SCB35BK

Specification

Manufacturer
SIMET
Type of splice terminal
distribution block
Current rating
202A
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
black
Wire cross-section
35mm2
Number of ways
1
Number of terminals
4
Mounting rail size
TS35
Gross weight92.15 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81502007
4 in TME stock
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 3 pcs - 9.71 USDGross price for quantities from 3 pcs - 9.71 USD
Net price for quantities from 5 pcs - 8.49 USDGross price for quantities from 5 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs