+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCS20B505SRB

Supercapacitor; THT; 5F; 2.7VDC; -10÷30%; Ø10x20mm; Pitch: 5mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCS20B505SRB
TME Symbol:
SCCS20B505SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
5F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Max. forward impulse current
3.55A
Operating temperature
-40...65°C
Height
20mm
Diameter
10mm
Gross weight2.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCS20B505SRB
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 900 pcs - 1.10 USDGross price for quantities from 900 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.