+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCS30E106SRB

Supercapacitor; THT; 10F; 3VDC; -10÷30%; Ø10x30mm; Pitch: 5mm; 8.57A

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCS30E106SRB
TME Symbol:
SCCS30E106SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
10F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø10x30mm
Terminal pitch
5mm
Max. forward impulse current
8.57A
Operating temperature
-40...65°C
Height
30mm
Diameter
10mm
Gross weight3.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCS30E106SRB
0 in TME stock
Net price for quantities from 720 pcs - 1.70 USDGross price for quantities from 720 pcs - 1.70 USD
Net price for quantities from 1440 pcs - 1.64 USDGross price for quantities from 1440 pcs - 1.64 USD
No. of pieces (Multiplicity: 720)
Minimum order quantity: 720.
Multiplicity: 720.