+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCT20E106SRB

Supercapacitor; THT; 10F; 3VDC; -10÷30%; Ø12.5x20mm; Pitch: 5.5mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCT20E106SRB
TME Symbol:
SCCT20E106SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
10F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø12.5x20mm
Terminal pitch
5.5mm
Max. forward impulse current
8.57A
Operating temperature
-40...65°C
Height
20mm
Diameter
12.5mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCT20E106SRB
0 in TME stock
Net price for quantities from 3600 pcs - 1.68 USDGross price for quantities from 3600 pcs - 1.68 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 3 600.
Multiplicity: 600.