+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCT30B156SRB

Supercapacitor; THT; 15F; 2.7VDC; -10÷30%; Ø12.5x30mm; Pitch: 5.5mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCT30B156SRB
TME Symbol:
SCCT30B156SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
15F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø12.5x30mm
Terminal pitch
5.5mm
Max. forward impulse current
9.2A
Operating temperature
-40...65°C
Height
30mm
Diameter
12.5mm
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCT30B156SRB
0 in TME stock
Net price for quantities from 480 pcs - 1.77 USDGross price for quantities from 480 pcs - 1.77 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 480.
Multiplicity: 480.