+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCU25B256SRB

Supercapacitor; THT; 25F; 2.7VDC; -10÷30%; Ø16x25mm; Pitch: 7.5mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCU25B256SRB
TME Symbol:
SCCU25B256SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
25F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Max. forward impulse current
15A
Operating temperature
-40...65°C
Height
25mm
Diameter
16mm
Gross weight7.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCU25B256SRB
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs