+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCV40E506SRB

Supercapacitor; THT; 50F; 3VDC; -10÷30%; Ø18x40mm; Pitch: 8mm; 37.5A

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCV40E506SRB
TME Symbol:
SCCV40E506SRB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
50F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø18x40mm
Terminal pitch
8mm
Max. forward impulse current
37.5A
Operating temperature
-40...65°C
Height
40mm
Diameter
18mm
Gross weight10.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCV40E506SRB
0 in TME stock
Net price for quantities from 900 pcs - 3.79 USDGross price for quantities from 900 pcs - 3.79 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 900.
Multiplicity: 150.