+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCW45B107SSB

Supercapacitor; SNAP-IN; 100F; 2.7VDC; -10÷30%; Ø22x45mm; 61.36A


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCW45B107SSB
TME Symbol:
SCCW45B107SSB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
SNAP-IN
Capacitance
100F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø22x45mm
Terminal pitch
10mm
Max. forward impulse current
61.36A
Operating temperature
-40...65°C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCW45B107SSB
0 in TME stock
Net price for quantities from 1600 pcs - 5.05 USDGross price for quantities from 1600 pcs - 5.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 600.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs