+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCX50B207SSB

Supercapacitor; SNAP-IN; 200F; 2.7VDC; -10÷30%; Ø30x50mm; 96.43A


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCX50B207SSB
TME Symbol:
SCCX50B207SSB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
SNAP-IN
Capacitance
200F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø30x50mm
Terminal pitch
10mm
Max. forward impulse current
96.43A
Operating temperature
-40...65°C
Height
50mm
Diameter
30mm
Gross weight39.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCX50B207SSB
0 in TME stock
Net price for quantities from 50 pcs - 9.25 USDGross price for quantities from 50 pcs - 9.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.