+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCCY68B407SSB

Supercapacitor; SNAP-IN; 400F; 2.7VDC; -10÷30%; Ø35x68mm; 180A

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCCY68B407SSB
TME Symbol:
SCCY68B407SSB

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
SNAP-IN
Capacitance
400F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø35x68mm
Terminal pitch
22.5mm
Max. forward impulse current
180A
Operating temperature
-40...65°C
Height
68mm
Diameter
35mm
Gross weight85.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCCY68B407SSB
0 in TME stock
Net price for quantities from 40 pcs - 13.66 USDGross price for quantities from 40 pcs - 13.66 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.