+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCF-03-650

Inductor: wire with current compensation; THT; 6.5mH; R: 70mΩ; SCF

Manufacturer: KEMET

Manufacturer part number:
SCF-03-650
TME Symbol:
SCF-03-650

Specification

Manufacturer
KEMET
Type of inductor
wire with current compensation
Mounting
THT
Inductance
6.5mH
Resistance
70mΩ
Manufacturer series
SCF
Maximum current
3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight4.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SCF-03-650
0 in TME stock
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 300 pcs - 4.06 USDGross price for quantities from 300 pcs - 4.06 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
Net price for quantities from 1000 pcs - 3.81 USDGross price for quantities from 1000 pcs - 3.81 USD
Net price for quantities from 2000 pcs - 3.72 USDGross price for quantities from 2000 pcs - 3.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.