+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCF-05-350

Inductor: wire with current compensation; THT; 3.5mH; R: 35mΩ; SCF

Manufacturer: KEMET

Manufacturer part number:
SCF-05-350
TME Symbol:
SCF-05-350

Specification

Manufacturer
KEMET
Type of inductor
wire with current compensation
Mounting
THT
Inductance
3.5mH
Resistance
35mΩ
Manufacturer series
SCF
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SCF-05-350
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.15 USDGross price for quantities from 5 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs