+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCMR18L604SSBB0

Supercapacitor; THT; 600mF; 9VDC; -10÷30%; 26.6x20x9.5mm; 1.64A


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCMR18L604SSBB0
TME Symbol:
SCMR18L604SSBB0

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
0.6F
Operating voltage
9V DC
Tolerance
-10...30%
Body dimensions
26.6x20x9.5mm
Terminal pitch
13.5mm
Max. forward impulse current
1.64A
Operating temperature
-40...85°C
Gross weight10.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCMR18L604SSBB0
0 in TME stock
Net price for quantities from 180 pcs - 4.84 USDGross price for quantities from 180 pcs - 4.84 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.