+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCMR22L105SSBB0

Supercapacitor; THT; 1F; 9VDC; -10÷30%; 26.6x24x9.5mm; 2.45A


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCMR22L105SSBB0
TME Symbol:
SCMR22L105SSBB0

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
1F
Operating voltage
9V DC
Tolerance
-10...30%
Body dimensions
26.6x24x9.5mm
Terminal pitch
13.5mm
Max. forward impulse current
2.45A
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCMR22L105SSBB0
0 in TME stock
Net price for quantities from 180 pcs - 5.64 USDGross price for quantities from 180 pcs - 5.64 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.