+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCMT32H755SRBB0

Supercapacitor; THT; 7.5F; 6VDC; -10÷30%; 25x32x12.5mm; Pitch: 18mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
SCMT32H755SRBB0
TME Symbol:
SCMT32H755SRBB0

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
7.5F
Operating voltage
6V DC
Tolerance
-10...30%
Body dimensions
25x32x12.5mm
Terminal pitch
18mm
Max. forward impulse current
11.84A
Operating temperature
-40...85°C
Gross weight10.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCMT32H755SRBB0
0 in TME stock
Net price for quantities from 150 pcs - 4.97 USDGross price for quantities from 150 pcs - 4.97 USD
Net price for quantities from 600 pcs - 4.71 USDGross price for quantities from 600 pcs - 4.71 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.