+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCMU33F156SRBA0

Supercapacitor; THT; 15F; 5.5VDC; -10÷30%; 32x33x16mm; 23.57A


Manufacturer: KYOCERA AVX

Manufacturer part number:
SCMU33F156SRBA0
TME Symbol:
SCMU33F156SRBA0

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
supercapacitor
Kind of capacitor
EDLC
Mounting
THT
Capacitance
15F
Operating voltage
5.5V DC
Tolerance
-10...30%
Body dimensions
32x33x16mm
Terminal pitch
23.7mm
Max. forward impulse current
23.57A
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KYOCERA AVX,
*
SCMU33F156SRBA0
0 in TME stock
Net price for quantities from 90 pcs - 6.37 USDGross price for quantities from 90 pcs - 6.37 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.