+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCO-801

Dimmer; 230VAC; in mounting box; Leads: screw terminals; 1.3A


Manufacturer: F&F

Manufacturer part number:
SCO-801
TME Symbol:
SCO-801

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
in mounting box
Operating temperature
-25...50°C
Leads
screw terminals
Max. operating current
1.3A
Switching capacity
300W
Supply voltage
  • 230V AC
Gross weight312 g
Certificates
EAN code5908312591122
See other products in this category: Monitoring Relays F&F,
*
SCO-801
0 in TME stock
Net price for quantities from 1 pcs - 24.83 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 5 pcs - 23.28 USDGross price for quantities from 5 pcs - 23.28 USD
Net price for quantities from 10 pcs - 21.73 USDGross price for quantities from 10 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.