+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCO-803

Dimmer; 12VDC; in mounting box; Leads: leads x3; 3A; 36W


Manufacturer: F&F

Manufacturer part number:
SCO-803
TME Symbol:
SCO-803

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
in mounting box
Operating temperature
-25...50°C
Leads
leads x3
Max. operating current
3A
Switching capacity
36W
Supply voltage
  • 12V DC
Gross weight38.94 g
Certificates
EAN code5908312595137
See other products in this category: Monitoring Relays F&F,
*
SCO-803
0 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 5 pcs - 28.13 USDGross price for quantities from 5 pcs - 28.13 USD
Net price for quantities from 10 pcs - 26.26 USDGross price for quantities from 10 pcs - 26.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.