+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCO-813

Dimmer; 230VAC; for DIN rail mounting; Leads: screw terminals

Manufacturer: F&F

Manufacturer part number:
SCO-813
TME Symbol:
SCO-813

Specification

Manufacturer
F&F
Type of automation module
dimmer
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Leads
screw terminals
Max. operating current
4.5A
Switching capacity
1kW
Supply voltage
  • 230V AC
Gross weight312 g
Certificates
EAN code5908312592501
See other products in this category: Monitoring Relays F&F,
*
SCO-813
0 in TME stock
Net price for quantities from 1 pcs - 57.91 USDGross price for quantities from 1 pcs - 57.91 USD
Net price for quantities from 5 pcs - 54.29 USDGross price for quantities from 5 pcs - 54.29 USD
Net price for quantities from 10 pcs - 50.67 USDGross price for quantities from 10 pcs - 50.67 USD
No. of pieces (Multiplicity: 1)