+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCP-CNB04

Tip; bent conical; 0.4mm; 471°C; for soldering station


Manufacturer: METCAL

Manufacturer part number:
SCP-CNB04
TME Symbol:
SCP-CNB04

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.4mm
Tip temperature
471°C
Applications of soldering equipment
for soldering station
Related items
MFR-1110, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Technology
SmartHeat®
Gross weight12.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SCP-CNB04
5 in TME stock
Net price for quantities from 1 pcs - 18.59 USDGross price for quantities from 1 pcs - 18.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.