+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCP-DRKA50

Tip; knife; 5mm; 471°C; for soldering station; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
SCP-DRKA50
TME Symbol:
SCP-DRKA50

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
knife
Tip dimensions
5mm
Tip temperature
471°C
Applications of soldering equipment
for soldering station
Related items
MFR-1110, MFR-1350, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Technology
SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
SCP-DRKA50
0 in TME stock
Net price for quantities from 1 pcs - 60.84 USDGross price for quantities from 1 pcs - 60.84 USD
Net price for quantities from 5 pcs - 57.32 USDGross price for quantities from 5 pcs - 57.32 USD
No. of pieces (Multiplicity: 1)