+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCP-NTC/B

Sensor: temperature; NTC; Temp: -30÷80°C; 10kΩ; Body dim: Ø6x28mm


Manufacturer: APAR

Manufacturer part number:
SCP-NTC/B
TME Symbol:
SCP-NTC/B

Specification

Manufacturer
APAR
Type of sensor
temperature
Kind of temperature sensor
NTC
Temperature measuring range
-30...80°C
Resistance
10kΩ
Body dimensions
Ø6x28mm
Leads
leads x2
Lead length
3m
Enclosure material
stainless steel
Insulator material
PVC
Gross weight85 g
Certificates
See other products in this category: Temperature Sensors - NTC APAR,
*
SCP-NTC/B
66 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 5 pcs - 13.07 USDGross price for quantities from 5 pcs - 13.07 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.