+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCP-PTC/B

Sensor: temperature; Temp.sensor: PTC; 1kΩ; silicone; -50÷120°C


Manufacturer: APAR

Manufacturer part number:
SCP-PTC/B
TME Symbol:
SCP-PTC/B

Specification

Manufacturer
APAR
Type of sensor
temperature
Kind of temperature sensor
PTC
Resistance
1kΩ
Enclosure material
stainless steel
Insulator material
silicone
Leads
leads x2
Body dimensions
Ø6x28mm
Lead length
1.5m
Temperature measuring range
-50...120°C
Gross weight44.4 g
Certificates
See other products in this category: Temperature Sensors - PTC APAR,
*
SCP-PTC/B
297 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 5 pcs - 13.03 USDGross price for quantities from 5 pcs - 13.03 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs