+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS215AJTLL

Diode: Schottky rectifying; TO263AB; SiC; SMD; 650V; 15A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS215AJTLL
TME Symbol:
SCS215AJTLL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263AB
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
15A
Semiconductor structure
single diode
Max. forward voltage
1.55V
Max. load current
60A
Max. forward impulse current
200A
Kind of package
reel, tape
Power dissipation
100W
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
SCS215AJTLL
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 25 pcs - 4.96 USDGross price for quantities from 25 pcs - 4.96 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.