+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS220AEC

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO247-3; 130W; tube

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS220AEC
TME Symbol:
SCS220AEC

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO247-3
Max. forward voltage
1.55V
Max. load current
81A
Max. forward impulse current
260A
Power dissipation
130W
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS220AEC
0 in TME stock
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 3 pcs - 10.48 USDGross price for quantities from 3 pcs - 10.48 USD
Net price for quantities from 10 pcs - 9.26 USDGross price for quantities from 10 pcs - 9.26 USD
Net price for quantities from 25 pcs - 8.32 USDGross price for quantities from 25 pcs - 8.32 USD
No. of pieces (Multiplicity: 1)