+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS220AGC

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO220AC; 136W; tube

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS220AGC
TME Symbol:
SCS220AGC

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.55V
Max. load current
81A
Max. forward impulse current
260A
Power dissipation
136W
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS220AGC
0 in TME stock
Net price for quantities from 1 pcs - 9.24 USDGross price for quantities from 1 pcs - 9.24 USD
Net price for quantities from 3 pcs - 8.32 USDGross price for quantities from 3 pcs - 8.32 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 25 pcs - 6.61 USDGross price for quantities from 25 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.