+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS220AMC

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO220FP-2; 40W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS220AMC
TME Symbol:
SCS220AMC

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
1.55V
Max. load current
41A
Max. forward impulse current
260A
Power dissipation
40W
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS220AMC
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
Net price for quantities from 25 pcs - 7.13 USDGross price for quantities from 25 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.