+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS304AMC

Diode: Schottky rectifying; SiC; THT; 650V; 4A; TO220FP-2; Ir: 80uA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS304AMC
TME Symbol:
SCS304AMC

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
1.71V
Max. load current
17A
Max. forward impulse current
100A
Leakage current
80µA
Power dissipation
26W
Kind of package
tube
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS304AMC
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.