+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS308AMC

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220FP-2; Ir: 160uA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SCS308AMC
TME Symbol:
SCS308AMC

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
1.71V
Max. load current
27A
Max. forward impulse current
250A
Leakage current
0.16mA
Power dissipation
33W
Kind of package
tube
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
SCS308AMC
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.