+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCS4KV-45-WH-30

Insulating tube; white; silicone,fiberglass; -60÷250°C; 45mm


Manufacturer: FAVIER

Manufacturer part number:
SCS4KV-45-WH-30
TME Symbol:
SCS4KV-45-WH-30

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
fiberglass, silicone
Operating temperature
-60...250°C
Internal diameter
45mm
Dielectric strength
4kV/mm
Resistance to
fire, mechanical stesses, transformer oils, UV rays
Manufacturer series
SCS
Conform to the norm
EN60684-2 EN 60684-1
Version
flexible
Gross weight360 g
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCS4KV-45-WH-30
0 in TME stock
Net price for quantities from 30 m - 18.68 USDGross price for quantities from 30 m - 18.68 USD
Net price for quantities from 90 m - 17.52 USDGross price for quantities from 90 m - 17.52 USD
Net price for quantities from 150 m - 16.35 USDGross price for quantities from 150 m - 16.35 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.