+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-34608

Straight terminal connector; Thread: non-swivel,PG,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-34608
TME Symbol:
SCSB16-FM-PG11-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SCSB
IP rating
IP40
Mechanical connection
16 socket / PG11
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight30 g
Certificates
See other products in this category: Conduits accessories HELLERMANNTYTON
*
166-34608
Product withdrawn from the offer
Use the specification table below to search for similar products