+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-34701

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-34701
TME Symbol:
SCSB16-SM-M16-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SCSB
IP rating
IP40
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight36 g
Certificates
See other products in this category: Conduits accessories HELLERMANNTYTON
*
166-34701
Product withdrawn from the offer
Use the specification table below to search for similar products