+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCSTHT-10-RB-100

Insulating tube; brick red; fiberglass; -60÷260°C; Øint: 10mm

Manufacturer: FAVIER

Manufacturer part number:
SCSTHT-10-RB-100
TME Symbol:
SCSTHT-10-RB-100

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...260°C
Internal diameter
10mm
Length
100m
Wall thickness
4mm
Plating material
silicone caoutchouc
Resistance to
temperature, UV rays
Manufacturer series
SCS THT
Version
Flame Proof
Gross weight235 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCSTHT-10-RB-100
0 in TME stock
Net price for quantities from 100 m - 14.60 USDGross price for quantities from 100 m - 14.60 USD
Net price for quantities from 300 m - 13.23 USDGross price for quantities from 300 m - 13.23 USD
Net price for quantities from 500 m - 12.23 USDGross price for quantities from 500 m - 12.23 USD
Amount (Multiplicity: 100)