+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCSTHT-127-RB-5

Insulating tube; brick red; fiberglass; -60÷260°C; Øint: 127mm

Manufacturer: FAVIER

Manufacturer part number:
SCSTHT-127-RB-5
TME Symbol:
SCSTHT-127-RB-5

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...260°C
Internal diameter
127mm
Length
5m
Wall thickness
4mm
Plating material
silicone caoutchouc
Resistance to
temperature, UV rays
Manufacturer series
SCS THT
Version
Flame Proof
Gross weight780 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCSTHT-127-RB-5
0 in TME stock
Net price for quantities from 5 m - 426.06 USDGross price for quantities from 5 m - 426.06 USD
Net price for quantities from 15 m - 386.12 USDGross price for quantities from 15 m - 386.12 USD
Net price for quantities from 25 m - 359.49 USDGross price for quantities from 25 m - 359.49 USD
Amount (Multiplicity: 5)