+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FAVIER | |
Type of cable accessories | insulating tube | |
Colour | brick red | |
Material | fiberglass | |
Operating temperature | -60...260°C | |
Internal diameter | 13mm | |
Length | 90m | |
Wall thickness | 4mm | |
Plating material | silicone caoutchouc | |
Resistance to | temperature, UV rays | |
Manufacturer series | SCS THT | |
Version | Flame Proof |