+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCSTHT-19-RB-80

Insulating tube; brick red; fiberglass; -60÷260°C; Øint: 19mm

Manufacturer: FAVIER

Manufacturer part number:
SCSTHT-19-RB-80
TME Symbol:
SCSTHT-19-RB-80

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
brick red
Material
fiberglass
Operating temperature
-60...260°C
Internal diameter
19mm
Length
80m
Wall thickness
4mm
Plating material
silicone caoutchouc
Resistance to
temperature, UV rays
Manufacturer series
SCS THT
Version
Flame Proof
Gross weight88 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCSTHT-19-RB-80
0 in TME stock
Net price for quantities from 80 m - 20.40 USDGross price for quantities from 80 m - 20.40 USD
Net price for quantities from 240 m - 18.48 USDGross price for quantities from 240 m - 18.48 USD
Net price for quantities from 400 m - 17.20 USDGross price for quantities from 400 m - 17.20 USD
Amount (Multiplicity: 80)