+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT01F03S3V3-H2

Converter: DC/DC; 1W; Uin: 3÷3.6VDC; Uout: 3.3VDC; Iout: 303mA; SIP4


Manufacturer: XP POWER

Manufacturer part number:
SCT01F03S3V3-H2
TME Symbol:
SCT01F03S3V3-H2

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3...3.6V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP4
Mounting
PCB, THT
Manufacturer series
SCT01F
Body dimensions
11.6x6x10.2mm
Efficiency
75%
Operating temperature
-40...95°C
Switching frequency
50kHz
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SCT01F03S3V3-H2
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.