+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT025W120G3-4AG

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 56A; Idm: 240A; 389W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCT025W120G3-4AG
TME Symbol:
SCT025W120G3-4AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
56A
Pulsed drain current
240A
Power dissipation
389W
Case
HIP247-4
Gate-source voltage
-10...22V
On-state resistance
37mΩ
Mounting
THT
Gate charge
73nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Application
automotive industry
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCT025W120G3-4AG
0 in TME stock
Net price for quantities from 1 pcs - 20.74 USDGross price for quantities from 1 pcs - 20.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.