+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT040W120G3AG

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 40A; Idm: 179A; 312W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCT040W120G3AG
TME Symbol:
SCT040W120G3AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
40A
Pulsed drain current
179A
Power dissipation
312W
Case
HIP247™
Gate-source voltage
-10...22V
On-state resistance
54mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Application
automotive industry
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCT040W120G3AG
0 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.