+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT040W65G3-4AG

Transistor: N-MOSFET; unipolar; 240W; TO247-4


Manufacturer: STMicroelectronics

Manufacturer part number:
SCT040W65G3-4AG
TME Symbol:
SCT040W65G3-4AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Power dissipation
240W
Case
TO247-4
Mounting
THT
Gate charge
37.5nC
Gross weight6.1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCT040W65G3-4AG
30 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 5 pcs - 10.66 USDGross price for quantities from 5 pcs - 10.66 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 30 pcs - 8.90 USDGross price for quantities from 30 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs