+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT060HU75G3AG

Transistor: N-MOSFET; SiC; unipolar; 750V; 30A; Idm: 132A; 185W


Manufacturer: STMicroelectronics

Manufacturer part number:
SCT060HU75G3AG
TME Symbol:
SCT060HU75G3AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
750V
Drain current
30A
Pulsed drain current
132A
Power dissipation
185W
Case
HU3PAK
Gate-source voltage
-10...22V
On-state resistance
78mΩ
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
SCT060HU75G3AG
0 in TME stock
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.