+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT070W120G3AG

Transistor: N-MOSFET; unipolar; 236W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
SCT070W120G3AG
TME Symbol:
SCT070W120G3AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Power dissipation
236W
Case
TO247-3
Mounting
THT
Gate charge
41nC
Gross weight5.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
SCT070W120G3AG
0 in TME stock
Net price for quantities from 30 pcs - 7.96 USDGross price for quantities from 30 pcs - 7.96 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.